
09032602840 | |
|---|---|
DigiKey Part Number | 1195-09032602840-ND |
Manufacturer | |
Manufacturer Product Number | 09032602840 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032602840 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,68780 € | 1.668,78 € |
| Unit Price without VAT: | 16,68780 € |
|---|---|
| Unit Price with VAT: | 19,85848 € |

