
09032486421 | |
|---|---|
DigiKey Part Number | 09032486421-ND |
Manufacturer | |
Manufacturer Product Number | 09032486421 |
Description | DIN-SIGNAL C048FS-13 0C1-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Din Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Style | - | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,77505 € | 1.955,01 € |
| Unit Price without VAT: | 9,77505 € |
|---|---|
| Unit Price with VAT: | 11,63231 € |

