
09032428865 | |
|---|---|
DigiKey Part Number | 09032428865-ND |
Manufacturer | |
Manufacturer Product Number | 09032428865 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09032428865 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Number of Positions | 48 (42 + 6 Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,91582 € | 4.457,91 € |
| Unit Price without VAT: | 8,91582 € |
|---|---|
| Unit Price with VAT: | 10,60983 € |

