48 Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09032428481

DigiKey Part Number
1195-09032428481-ND
Manufacturer
Manufacturer Product Number
09032428481
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Level, Class
1
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Features
Mounting Clips
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Operating Temperature
-55°C ~ 125°C
Number of Positions
48
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Thermoplastic, Glass Filled
Style
M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5008,25154 €4.125,77 €
Unit Price without VAT:8,25154 €
Unit Price with VAT:9,81933 €