
09032248830 | |
|---|---|
DigiKey Part Number | 1195-09032248830-ND |
Manufacturer | |
Manufacturer Product Number | 09032248830 |
Description | CONN DIN HDR 32POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032248830 Models |
Category | Style M |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 32 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,63820 € | 2.127,64 € |
| Unit Price without VAT: | 10,63820 € |
|---|---|
| Unit Price with VAT: | 12,65946 € |

