Image for 09031644921 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09031644921

DigiKey Part Number
09031644921-ND
Manufacturer
Manufacturer Product Number
09031644921
Description
CONN DIN HDR PCB RA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Position Din Connector Header, Male Pins Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Current Rating (Amps)
2A
Connector Type
Header, Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
64
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20013,24550 €2.649,10 €
Unit Price without VAT:13,24550 €
Unit Price with VAT:15,76215 €