48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09031428901

DigiKey Part Number
09031428901-ND
Manufacturer
Manufacturer Product Number
09031428901
Description
CONN DIN RCPT 48POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets and Blade Sockets Gold Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Level, Class
1
Manufacturer
HARTING
Mounting Type
Board Edge, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets and Blade Sockets
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
48 (42 + 6 Power)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
42
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Thermoplastic, Glass Filled
Style
M
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50010,32680 €5.163,40 €
Unit Price without VAT:10,32680 €
Unit Price with VAT:12,28889 €