48 (42 + 6 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 (42 + 6 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
09031427901
09031427901
Top 5 Reasons to Use DIN 41 612

09031427901

DigiKey Part Number
1195-4211-ND
Manufacturer
Manufacturer Product Number
09031427901
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
48 (42 + 6 Coax or Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09031427901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
M
Manufacturer
HARTING
Level, Class
3
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
48 (42 + 6 Coax or Power)
Current Rating (Amps)
2A
Number of Positions Loaded
42
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,91000 €14,91 €
2012,06500 €241,30 €
4011,48900 €459,56 €
6011,16500 €669,90 €
10010,76990 €1.076,99 €
26010,06827 €2.617,75 €
5009,61480 €4.807,40 €
Manufacturers Standard Package
Unit Price without VAT:14,91000 €
Unit Price with VAT:17,74290 €