Image for 09031326931 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09031326931

DigiKey Part Number
09031326931-ND
Manufacturer
Manufacturer Product Number
09031326931
Description
CONN DIN HDR 96POS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
3
Series
Style
C
Packaging
Bulk
Level, Class
2
Part Status
Active
Mounting Type
Through Hole, Right Angle
Connector Type
Header, Male Pins
Termination
Solder
Number of Positions
96
Contact Finish
Nickel-Phosphor
Number of Positions Loaded
32
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,05840 €611,68 €
Unit Price without VAT:3,05840 €
Unit Price with VAT:3,63950 €