
09031324921 | |
|---|---|
DigiKey Part Number | 09031324921-ND |
Manufacturer | |
Manufacturer Product Number | 09031324921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style C |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Base Product Number |
Number of Positions Loaded 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,32425 € | 1.664,85 € |
| Unit Price without VAT: | 8,32425 € |
|---|---|
| Unit Price with VAT: | 9,90586 € |

