
09030963422 | |
|---|---|
DigiKey Part Number | 09030963422-ND |
Manufacturer | |
Manufacturer Product Number | 09030963422 |
Description | CONN PLUG HSG DIN 41612 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Housing for Male Pins Connector Through Hole DIN 41612, Type C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | DIN 41612, Type C | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | Through Hole | |
Connector Usage | Header | |
Features | - | |
Color | - | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,00590 € | 100,59 € |
| Unit Price without VAT: | 1,00590 € |
|---|---|
| Unit Price with VAT: | 1,19702 € |

