
09030008240 | |
|---|---|
DigiKey Part Number | 1195-09030008240-ND |
Manufacturer | |
Manufacturer Product Number | 09030008240 |
Description | FEMALE HIGH VOLTAGE CONTACT (DIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030008240 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,65226 € | 6.326,13 € |
| Unit Price without VAT: | 12,65226 € |
|---|---|
| Unit Price with VAT: | 15,05619 € |



