Contact Gold Socket 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030008215

DigiKey Part Number
09030008215-ND
Manufacturer
Manufacturer Product Number
09030008215
Description
FEMALE 40AMP CRIMP CONTACT (DIN
Customer Reference
Detailed Description
Contact Gold Socket 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09030008215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
8 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
40 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.