
09030006226 | |
|---|---|
DigiKey Part Number | 1195-09030006226-ND |
Manufacturer | |
Manufacturer Product Number | 09030006226 |
Description | FEMALE 40AMP SOLDER PIN CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 09030006226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Press-Fit | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,49360 € | 449,36 € |
| Unit Price without VAT: | 4,49360 € |
|---|---|
| Unit Price with VAT: | 5,34738 € |

