
09030006136 | |
|---|---|
DigiKey Part Number | 1195-09030006136-ND |
Manufacturer | |
Manufacturer Product Number | 09030006136 |
Description | DIN-SIGNAL POWER CONT. M, 40A SO |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,63900 € | 46,39 € |
| 25 | 4,34760 € | 108,69 € |
| 50 | 4,13980 € | 206,99 € |
| 100 | 3,94220 € | 394,22 € |
| 300 | 3,64817 € | 1.094,45 € |
| 500 | 3,51912 € | 1.759,56 € |
| 1.000 | 3,35127 € | 3.351,27 € |
| 2.500 | 3,14173 € | 7.854,32 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |



