Contact Power Pin 12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030006113

DigiKey Part Number
09030006113-ND
Manufacturer
Manufacturer Product Number
09030006113
Description
CONTACT PIN POWER 12AWG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Contact Power Pin 12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09030006113 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Current Rating (Amps)
10 A
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,96070 €396,07 €
Manufacturers Standard Package
Unit Price without VAT:3,96070 €
Unit Price with VAT:4,71323 €