Similar
Similar
Similar

09023647921 | |
|---|---|
DigiKey Part Number | 09023647921-ND |
Manufacturer | |
Manufacturer Product Number | 09023647921 |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09023647921 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 2 |
Series | Style B |
Packaging Bulk | Level, Class 3 |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 64 | Features Board Lock |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10-64P-2.54DS(72) | Hirose Electric Co Ltd | 370 | H11160-ND | 5,94000 € | Similar |
| PCN10A-64P-2.54DS(72) | Hirose Electric Co Ltd | 11 | H124244-ND | 8,57000 € | Similar |
| PCN10EA-64P-2.54DS(72) | Hirose Electric Co Ltd | 0 | H124262-ND | 7,50000 € | Similar |






