Similar
Similar
Similar
Similar

09023326931 | |
|---|---|
DigiKey Part Number | 09023326931-ND |
Manufacturer | |
Manufacturer Product Number | 09023326931 |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09023326931 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094327113748E1LF | Amphenol CS (FCI) | 0 | 86094327113748E1LF-ND | 1,72370 € | Similar |
| 86094327113758E1LF | Amphenol CS (FCI) | 0 | 86094327113758E1LF-ND | 2,83391 € | Similar |
| 86094327113768E1LF | Amphenol CS (FCI) | 224 | 86094327113768E1LF-ND | 4,87000 € | Similar |
| 86094327113H58E1LF | Amphenol CS (FCI) | 0 | 86094327113H58E1LF-ND | 1,71836 € | Similar |








