Similar

09022646829 | |
|---|---|
DigiKey Part Number | 09022646829-ND |
Manufacturer | |
Manufacturer Product Number | 09022646829 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09022646829 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1393642-2 | TE Connectivity AMP Connectors | 0 | 3-1393642-2-ND | 21,50180 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 6,14162 € | 798,41 € |
| Unit Price without VAT: | 6,14162 € |
|---|---|
| Unit Price with VAT: | 7,30853 € |


