
09022642827 | |
|---|---|
DigiKey Part Number | 09022642827-ND |
Manufacturer | |
Manufacturer Product Number | 09022642827 |
Description | CONN DIN RCPT 20POS |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09022642827 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 20 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | 3Q | |
Level, Class | 2 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |

