
09020006474 | |
|---|---|
DigiKey Part Number | 1195-4187-2-ND - Tape & Reel (TR) 1195-4187-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09020006474 |
Description | CONTACT SOCKET POWER 20-28AWG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Power Socket 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09020006474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35400 € | 8,85 € |
| 50 | 0,33720 € | 16,86 € |
| 100 | 0,32100 € | 32,10 € |
| 250 | 0,30084 € | 75,21 € |
| 500 | 0,28646 € | 143,23 € |
| 1.000 | 0,27277 € | 272,77 € |
| 2.500 | 0,25568 € | 639,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24348 € | 1.217,40 € |
| 10.000 | 0,23186 € | 2.318,60 € |
| 15.000 | 0,22533 € | 3.379,95 € |
| 25.000 | 0,21736 € | 5.434,00 € |
| 35.000 | 0,21226 € | 7.429,10 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

