
09000105610 | |
|---|---|
DigiKey Part Number | 1195-09000105610-ND |
Manufacturer | |
Manufacturer Product Number | 09000105610 |
Description | 10B SNAP-IN GRIP FRAME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09000105610 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 10B |
Series | Frame Type Assembly Frame Module |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Base Product Number |
Number of Modules 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,98000 € | 67,98 € |
| 10 | 57,78300 € | 577,83 € |
| 25 | 54,16800 € | 1.354,20 € |
| 50 | 51,58500 € | 2.579,25 € |
| 100 | 49,12630 € | 4.912,63 € |
| Unit Price without VAT: | 67,98000 € |
|---|---|
| Unit Price with VAT: | 80,89620 € |















