
09000065610 | |
|---|---|
DigiKey Part Number | 1195-09000065610-ND |
Manufacturer | |
Manufacturer Product Number | 09000065610 |
Description | 6B SNAP-IN GRIP FRAME |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Assembly Frame Module Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09000065610 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 6B |
Series | Frame Type Assembly Frame Module |
Packaging Bulk | Material Thermoplastic |
Part Status Active | Base Product Number |
Number of Modules 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,37000 € | 65,37 € |
| Unit Price without VAT: | 65,37000 € |
|---|---|
| Unit Price with VAT: | 77,79030 € |















