Similar




09000005182 | |
|---|---|
DigiKey Part Number | 1195-4172-ND |
Manufacturer | |
Manufacturer Product Number | 09000005182 |
Description | CABLE GLAND 7-12MM PG11 THERMOPL |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG11 Black |
Datasheet | Datasheet |
EDA/CAD Models | 09000005182 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG11 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |


