



09000005170 | |
|---|---|
DigiKey Part Number | 1195-4171-ND |
Manufacturer | |
Manufacturer Product Number | 09000005170 |
Description | CABLE GLAND PG36 THERMOPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG36 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 09000005170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG36 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,75000 € | 21,75 € |
| 10 | 18,48100 € | 184,81 € |
| 26 | 17,27577 € | 449,17 € |
| 50 | 16,49720 € | 824,86 € |
| 100 | 15,71020 € | 1.571,02 € |
| 250 | 14,72760 € | 3.681,90 € |
| 500 | 14,02568 € | 7.012,84 € |
| Unit Price without VAT: | 21,75000 € |
|---|---|
| Unit Price with VAT: | 25,88250 € |

