
09000005169 | |
|---|---|
DigiKey Part Number | 1195-6603-ND |
Manufacturer | |
Manufacturer Product Number | 09000005169 |
Description | CABLE GLAND PG29 THERMOPL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Thermoplastic PG29 Gray |
Datasheet | Datasheet |
EDA/CAD Models | 09000005169 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | PG29 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Thermoplastic | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,20000 € | 20,20 € |
| 10 | 17,16700 € | 171,67 € |
| 26 | 16,04769 € | 417,24 € |
| 50 | 15,32440 € | 766,22 € |
| 100 | 14,59340 € | 1.459,34 € |
| 250 | 13,68060 € | 3.420,15 € |
| 500 | 13,02846 € | 6.514,23 € |
| Unit Price without VAT: | 20,20000 € |
|---|---|
| Unit Price with VAT: | 24,03800 € |

