Cable Gland Thermoplastic PG13.5 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005166

DigiKey Part Number
09000005166-ND
Manufacturer
Manufacturer Product Number
09000005166
Description
CABLE GLAND PG13.5 THERMOPL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Gland Thermoplastic PG13.5 Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG13.5
Manufacturer
HARTING
Thread Length
0.394" (10.00mm)
Series
Material
Thermoplastic
Packaging
Bulk
Color
Gray
Part Status
Active
Ingress Protection
IP68 - Dust Tight, Waterproof
Type
Cable Gland
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,41000 €8,41 €
107,14900 €71,49 €
306,61500 €198,45 €
506,38080 €319,04 €
1006,07630 €607,63 €
2505,69604 €1.424,01 €
5005,42438 €2.712,19 €
1.0005,16574 €5.165,74 €
Manufacturers Standard Package
Unit Price without VAT:8,41000 €
Unit Price with VAT:10,00790 €