Cable Gland PG11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005113

DigiKey Part Number
1195-6601-ND
Manufacturer
Manufacturer Product Number
09000005113
Description
CABLE GLAND 10-12MM PG11
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland PG11
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cable Gland
Manufacturer
HARTING
Outside Cable Diameter (Min)
0.394" (10.00mm)
Series
Outside Cable Diameter (Max)
0.472" (12.00mm)
Packaging
Bulk
Thread Size
PG11
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,87000 €3,87 €
103,28700 €32,87 €
253,08120 €77,03 €
502,93380 €146,69 €
1002,79370 €279,37 €
2502,61880 €654,70 €
5002,49382 €1.246,91 €
1.0002,37488 €2.374,88 €
2.5002,22635 €5.565,88 €
Manufacturers Standard Package
Unit Price without VAT:3,87000 €
Unit Price with VAT:4,60530 €