Cable Gland PG29
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland PG29
09000005106
09000005106

09000005106

DigiKey Part Number
1195-1059-ND
Manufacturer
Manufacturer Product Number
09000005106
Description
CABLE GLAND PG29
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland PG29
Datasheet
 Datasheet
EDA/CAD Models
09000005106 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG29
Thread Length
0.512" (13.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,81000 €18,81 €
1015,98700 €159,87 €
2614,94385 €388,54 €
5014,27020 €713,51 €
10013,58960 €1.358,96 €
25012,73956 €3.184,89 €
50012,13236 €6.066,18 €
Unit Price without VAT:18,81000 €
Unit Price with VAT:22,38390 €