Cable Gland PG16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland PG16
09000005103
09000005103

09000005103

DigiKey Part Number
1195-1057-ND
Manufacturer
Manufacturer Product Number
09000005103
Description
CABLE GLAND PG16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Gland PG16
Datasheet
 Datasheet
EDA/CAD Models
09000005103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG16
Thread Length
0.256" (6.50mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,07000 €12,07 €
1010,26200 €102,62 €
309,49600 €284,88 €
509,15960 €457,98 €
1008,72240 €872,24 €
2508,17672 €2.044,18 €
5007,78686 €3.893,43 €
1.0007,41568 €7.415,68 €
Manufacturers Standard Package
Unit Price without VAT:12,07000 €
Unit Price with VAT:14,36330 €