New Product
24.61' (7.50m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08914090408A0

DigiKey Part Number
1195-08914090408A0-ND
Manufacturer
Manufacturer Product Number
08914090408A0
Description
CHARGING CABLE MODE3 TYP2 32A 1P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24.61' (7.50m) Power Cord Black IEC 62196-2 (Type 2) To IEC 62196-2 (Type 2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 62196-2 (Type 2)
2nd Connector
IEC 62196-2 (Type 2)
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
10 AWG, 20 AWG
Shielding
Unshielded
Length
24.61' (7.50m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 250VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-30°C ~ 50°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1180,58000 €180,58 €
10153,51100 €1.535,11 €
25143,91320 €3.597,83 €
50140,91260 €7.045,63 €
Manufacturers Standard Package
Unit Price without VAT:180,58000 €
Unit Price with VAT:214,89020 €