
07319000022 | |
|---|---|
DigiKey Part Number | 1195-6969-ND |
Manufacturer | |
Manufacturer Product Number | 07319000022 |
Description | CONN HEADER COAX 4POS EDGE MNT |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural Coax |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer HARTING | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 4 Coax |
Part Status Obsolete | Features Board Guide, Guide Pin |
Connector Usage Backplane-to-Daughtercard | Contact Finish Gold |
Connector Type Header, Male Pins | Color Natural |
Connector Style Coax | Current Rating (Amps) 3A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 |

