10 Connector Plug, Male Pins Board Edge, Through Hole, Right Angle Natural Coax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07311000021

DigiKey Part Number
1195-5965-ND
Manufacturer
Manufacturer Product Number
07311000021
Description
CONN PLUG COAX 10POS EDGE MNT
Customer Reference
Detailed Description
10 Connector Plug, Male Pins Board Edge, Through Hole, Right Angle Natural Coax
Datasheet
 Datasheet
EDA/CAD Models
07311000021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
HARTING
Termination
Press-Fit
Packaging
Bulk
Contact Layout, Typical
10 Coax
Part Status
Obsolete
Features
Board Guide, Guide Pin
Connector Usage
Backplane-to-Daughtercard
Contact Finish
Gold
Connector Type
Plug, Male Pins
Color
Natural
Connector Style
Coax
Current Rating (Amps)
3A
Number of Positions
10
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.