8 Connector Plug, Male Pins Board Edge, Through Hole, Right Angle Natural Coax
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07311000020

DigiKey Part Number
1195-4145-ND
Manufacturer
Manufacturer Product Number
07311000020
Description
CONN PLUG COAX 8POS EDGE MNT
Customer Reference
Detailed Description
8 Connector Plug, Male Pins Board Edge, Through Hole, Right Angle Natural Coax
EDA/CAD Models
07311000020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit
Manufacturer
HARTING
Contact Layout, Typical
8 Coax
Packaging
Bulk
Features
Board Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Usage
Backplane-to-Daughtercard
Color
Natural
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Connector Style
Coax
Material Flammability Rating
UL94 V-0
Number of Positions
8
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Base Product Number
Mounting Type
Board Edge, Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.