
07111000024 | |
|---|---|
DigiKey Part Number | 1195-4141-ND |
Manufacturer | |
Manufacturer Product Number | 07111000024 |
Description | CONN RCPT COAX 8POS PCB |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Sockets Through Hole Natural Coax |
Datasheet | Datasheet |
EDA/CAD Models | 07111000024 Models |
Category | Termination Press-Fit |
Manufacturer HARTING | Contact Layout, Typical 8 Coax |
Packaging Bulk | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Usage Backplane-to-Daughtercard | Color Natural |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Connector Style Coax | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |

