
07111000023 | |
|---|---|
DigiKey Part Number | 07111000023-ND |
Manufacturer | |
Manufacturer Product Number | 07111000023 |
Description | CONN RCPT COAX 6POS PCB |
Customer Reference | |
Detailed Description | 6 Connector Receptacle, Female Sockets Through Hole Natural Coax |
Datasheet | Datasheet |
EDA/CAD Models | 07111000023 Models |
Category | Mounting Type Through Hole |
Manufacturer HARTING | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 6 Coax |
Part Status Obsolete | Features Board Guide |
Connector Usage Backplane-to-Daughtercard | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Color Natural |
Connector Style Coax | Current Rating (Amps) 3A |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |

