


02519091103 | |
|---|---|
DigiKey Part Number | 1195-02519091103-ND |
Manufacturer | |
Manufacturer Product Number | 02519091103 |
Description | 9 POSITION 2 A ANGLED MALE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 02519091103 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Insulation Height 0.579" (14.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,15750 € | 43,15 € |
| Unit Price without VAT: | 2,15750 € |
|---|---|
| Unit Price with VAT: | 2,56743 € |










