02221602201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 1.347
Unit Price: 19,95000 €
Datasheet
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02221602201

DigiKey Part Number
1195-1037-ND
Manufacturer
Manufacturer Product Number
02221602201
Description
CONN DIN RCPT 160POS
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
HARTING
Style
C
Series
Level, Class
2
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Press-Fit
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold
Number of Positions
160 (96 + 64 Ground)
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
02021602201HARTING1.3471195-1027-ND19,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes