Similar

02211602101 | |
|---|---|
DigiKey Part Number | 1195-4140-ND |
Manufacturer | |
Manufacturer Product Number | 02211602101 |
Description | CONN DIN HDR 160POS |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 02211602101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Style C |
Packaging Bulk | Level, Class 2 |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 160 (96 + 64 Ground) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02011602101 | HARTING | 0 | 1195-1023-ND | 30,45000 € | Similar |


