


02095001017 | |
|---|---|
DigiKey Part Number | 1195-02095001017-ND |
Manufacturer | |
Manufacturer Product Number | 02095001017 |
Description | FIXING RAIL 86.26MM LONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Fixing Rail For Har-Modular Series |
Datasheet | Datasheet |
EDA/CAD Models | 02095001017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fixing Rail | |
Number of Positions | 14 | |
For Use With/Related Products | Har-Modular Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,91000 € | 9,10 € |
| 25 | 0,85320 € | 21,33 € |
| 50 | 0,81200 € | 40,60 € |
| 100 | 0,77320 € | 77,32 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

