160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
02021602013
02021602013

02021602013

DigiKey Part Number
1195-5963-ND
Manufacturer
Manufacturer Product Number
02021602013
Description
CONN DIN RCPT 160POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
160 (96 + 64 Ground)
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
5
Style
-
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,08000 €77,08 €
2062,39250 €1.247,85 €
4059,41725 €2.376,69 €
6057,74383 €3.464,63 €
10055,70290 €5.570,29 €
Manufacturers Standard Package
Unit Price without VAT:77,08000 €
Unit Price with VAT:91,72520 €