Position Din Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Din Connector
02021602003
02021602003

02021602003

DigiKey Part Number
1195-7346-ND
Manufacturer
Manufacturer Product Number
02021602003
Description
DIN-SIGNAL HARBUS64-160FP-5-17 0
Customer Reference
Detailed Description
Position Din Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Style
-
Mounting Type
-
Termination
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
-
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.