




02021601013 | |
|---|---|
DigiKey Part Number | 1195-7344-ND |
Manufacturer | |
Manufacturer Product Number | 02021601013 |
Description | CONN DIN RCPT 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
Category | Number of Positions Loaded 96 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 5 |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Press-Fit |
Number of Positions 160 (96 + 64 Ground) | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,10000 € | 83,10 € |
| 20 | 67,27450 € | 1.345,49 € |
| 40 | 64,06700 € | 2.562,68 € |
| 60 | 62,26233 € | 3.735,74 € |
| 100 | 60,06180 € | 6.006,18 € |
| Unit Price without VAT: | 83,10000 € |
|---|---|
| Unit Price with VAT: | 98,88900 € |


