
02021282201 | |
|---|---|
DigiKey Part Number | 02021282201-ND |
Manufacturer | |
Manufacturer Product Number | 02021282201 |
Description | CONN DIN RCPT 160POS |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021282201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 (96 + 64 Ground) | |
Number of Positions Loaded | 128 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Material - Insulation | - |

