
02011601103 | |
|---|---|
DigiKey Part Number | 02011601103-ND |
Manufacturer | |
Manufacturer Product Number | 02011601103 |
Description | CONN DIN HDR 160POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Header, Male Pins Through Hole, Right Angle |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 5 |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole, Right Angle |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 160 (96 + 64 Ground) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 39,99835 € | 7.999,67 € |
| Unit Price without VAT: | 39,99835 € |
|---|---|
| Unit Price with VAT: | 47,59804 € |

