
02010832101 | |
|---|---|
DigiKey Part Number | 1195-02010832101-ND |
Manufacturer | |
Manufacturer Product Number | 02010832101 |
Description | CONN DIN HDR 83POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 83 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer HARTING | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 83 | Current Rating (Amps) 1A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 22,57760 € | 6.773,28 € |
| Unit Price without VAT: | 22,57760 € |
|---|---|
| Unit Price with VAT: | 26,86734 € |


