
IRFD210 | |
|---|---|
DigiKey Part Number | 2156-IRFD210-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFD210 |
Description | 0.6A 200V 1.500 OHM N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 200 V 600mA (Ta) 1W (Ta) Through Hole 4-DIP, Hexdip, HVMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 360mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-DIP, Hexdip, HVMDIP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,15737 € | 259,25 € |
| Unit Price without VAT: | 1,15737 € |
|---|---|
| Unit Price with VAT: | 1,37727 € |


