Image for IRFD1Z3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFD1Z3

DigiKey Part Number
2156-IRFD1Z3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
IRFD1Z3
Description
SMALL SIGNAL N-CHANNEL MOSFET
Customer Reference
Detailed Description
N-Channel 60 V 400mA (Tc) 1W (Tc) Through Hole 4-DIP, Hexdip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.2Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
4-DIP, Hexdip
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.749
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3950,65641 €259,28 €
Unit Price without VAT:0,65641 €
Unit Price with VAT:0,78113 €