IRFD110 | |
---|---|
DigiKey Part Number | 2156-IRFD110-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRFD110 |
Description | 1A, 100V, 0.600 OHM, N-CHANNEL |
Customer Reference | |
Detailed Description | N-Channel 100 V 1A (Ta) 1.3W (Ta) Through Hole 4-DIP, Hexdip, HVMDIP |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 600mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-DIP, Hexdip, HVMDIP | |
Package / Case | ||
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
356 | 0,72056 € | 256,52 € |
Unit Price without VAT: | 0,72056 € |
---|---|
Unit Price with VAT: | 0,85747 € |