
ICL7107CM44T | |
|---|---|
DigiKey Part Number | 2156-ICL7107CM44T-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | ICL7107CM44T |
Description | 3 1/2 DIGIT, LED DISPLAY, ANALOG |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,76383 € | 259,80 € |
| Unit Price without VAT: | 2,76383 € |
|---|---|
| Unit Price with VAT: | 3,28896 € |


